|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LB11920-E
Manufacturer Part #:

LB11920-E

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers BRUSHLESS MOTOR DRIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Brushless DC Motor Controllers
Type: 3 Phase Brushless DC Motor Driver
Operating Supply Voltage: 9.5 V to 30 V
Supply Current: 13 mA
Mounting Style: Through Hole
Package / Case: DIP-28
Packaging: Bulk
Brand: ON Semiconductor
Power Dissipation: 3 W
Series: LB11920
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADS8684IDBTR Analog to Digital Converters - ADC 1,811
EDI2ARDUIN.AL.K Development Boards & Kits - x86 385
FXAS21002CQR1 Gyroscopes 1,335
RQ3E150GNTB MOSFET 2,375
TCS3200D-TR Light To Frequency & Light To Voltage 25,214
STM32F429I-DISCO Development Boards & Kits - ARM 714
C1206C107M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 59,407
MBED-005.1 Development Boards & Kits - ARM 331
TLC7524CD Digital to Analog Converters - DAC 518
MC14584BFG Inverters 121
Real Time Availability
Stock:
161 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.25
  10: $6.52
  25: $5.94
  100: $5.36
  250: $4.93
  500: $4.49
  1,000: $3.91
  2,500: $3.77
  5,000: Quote

To add to a project, please Log In.


197847692 106889023 172114266 188492425 147914401