|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LB11870-MPB-E
Manufacturer Part #:

LB11870-MPB-E

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers 3PHASE MOTOR DRIVER
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Fan / Motor Controllers / Drivers
Type: Brushless DC Motor Pre-Driver
Operating Supply Voltage: 9.5 V to 28 V
Output Current: 2.3 A
Operating Temperature: - 20 C to + 80 C
Supply Current: 21 mA
Mounting Style: SMD/SMT
Package / Case: HSSOP-48
Brand: ON Semiconductor
Output Voltage: 4.65 V to 5.35 V
Power Dissipation: 0.85 W
Series: LB11870
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VNN7NV04PTR-E Gate Drivers 9,144
TPS71533DCKR LDO Voltage Regulators 24,971
JS1-12V-F General Purpose Relays 7,983
PCF8574T/3,518 Interface - I/O Expanders 16,714
S29AL016J70TFI010 Flash Memory 16,252
SM6T15CA TVS Diodes - Transient Voltage Suppressors 20,929
122428 RF Connectors / Coaxial Connectors 704
PIC16F84A-04/P 8-bit Microcontrollers - MCU 1,178
MSP430G2553IN20 16-bit Microcontrollers - MCU 1,783
TPS71550DCKR LDO Voltage Regulators 6,426
Real Time Availability
Stock:
174 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.08
  10: $3.29
  100: $2.99
  250: $2.70
  500: $2.42
  1,000: $2.04
  2,500: $1.94
  5,000: $1.87
  10,000: Quote

To add to a project, please Log In.


116199687 197847692 106889023 147914401 172114266 188492425