|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LB11868V-TLM-H
Manufacturer Part #:

LB11868V-TLM-H

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers FAN MOTOR DRIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Fan / Motor Controllers / Drivers
Type: Fan Motor Driver
Operating Supply Voltage: 4 V to 16 V
Operating Temperature: - 30 C to + 95 C
Supply Current: 10.5 mA
Mounting Style: SMD/SMT
Package / Case: SSOP-20J
Packaging: Reel
Brand: ON Semiconductor
Power Dissipation: 800 mW
Series: LB11868V
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
200 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  

Quantities greater than 200 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.46
  10: $1.98
  100: $1.58
  500: $1.39
  1,000: $1.15
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.07
  4,000: $1.03
  10,000: $0.993
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


129558407 124167816 102673574 175381969 100971201 106889023 147914401 172114266 188492425 197847692 116199687 135006673