|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LB11867FV-TLM-H
Manufacturer Part #:

LB11867FV-TLM-H

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers FAN MOTOR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Stepper Motor Controllers / Drivers
Type: Single Phase Full Wave Motor Pre-Driver for Fan Motor
Operating Supply Voltage: 5.5 V to 16 V
Operating Temperature: - 30 C to + 95 C
Supply Current: 7.5 mA
Mounting Style: SMD/SMT
Package / Case: SSOP-16
Packaging: Reel
Brand: ON Semiconductor
Series: LB11867FV
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ST-LINK/V2 Programmers - Processor Based 796
STM3220G-EVAL Development Boards & Kits - ARM 37
STM32F4DISCOVERY Development Boards & Kits - ARM 1,369
PIC24FJ256GB106-I/PT 16-bit Microcontrollers - MCU 5,842
FDD4141 MOSFET 11,771
MCP79410-I/SN Real Time Clock 4,513
REF02CPZ Voltage References 1,756
ETC1-1-13TR Transformers Audio & Signal 3,618
SN74LS153D Encoders, Decoders, Multiplexers & Demultiplexers 426
Real Time Availability
Stock:
1,990 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.06
  10: $0.854
  100: $0.656
  500: $0.58
  1,000: $0.457
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.406
  10,000: $0.39
  24,000: $0.378
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


172114266 106889023 147914401 188492425 150361425 197847692