|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LB11696V-TLM-E
Manufacturer Part #:

LB11696V-TLM-E

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers PWM MOTOR PREDRIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Stepper Motor Controllers / Drivers
Type: 3 Phase Brushless Motor Driver
Operating Supply Voltage: 4.5 V to 17 V
Operating Temperature: - 20 C to + 100 C
Supply Current: 30 mA
Mounting Style: SMD/SMT
Package / Case: SSOP-30
Packaging: Reel
Brand: ON Semiconductor
Series: LB11696V
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XF2M-5015-1A FFC & FPC Connectors 10,753
AP561-F RF Amplifier 1,182
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,193
EN5311QI Voltage Regulators - Switching Regulators 6,989
SN74AVC16T245DGGR Translation - Voltage Levels 6,130
SN74AVC4T245RSVR Translation - Voltage Levels 19,476
MAX13432EESD+ RS-485 Interface IC 3,456
MAX232ACSE+T RS-232 Interface IC 2,395
S29GL032N90TFI040 Flash Memory 12,114
GRM033R61A104KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,757,164
Real Time Availability
Stock:
2,033 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.07
  10: $2.47
  100: $2.25
  250: $2.03
  500: $1.82
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.54
  2,000: $1.46
  5,000: $1.40
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


102673574 106889023 147914401 188492425 172114266 197847692