|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LB11685AV-TLM-H
Manufacturer Part #:

LB11685AV-TLM-H

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers ThreePhase Brushless DC Motor Driver IC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Brushless DC Motor Controllers
Type: 3 Phase Motor Drivers
Operating Supply Voltage: 4.5 V to 18 V
Output Current: 1.2 A
Operating Temperature: - 40 C to + 85 C
Supply Current: 10 mA
Mounting Style: SMD/SMT
Package / Case: SSOP-24
Packaging: Reel
Brand: ON Semiconductor
Load Voltage: 4.5 V to 18 V
Number of Outputs: 1
Power Dissipation: 1.05 W
Series: LB11685AV
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MC3430 Accelerometers 4,875
DRV10983PWP Motor / Motion / Ignition Controllers & Drivers 409
ATMEGA328P-AU 8-bit Microcontrollers - MCU 23,175
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 519,650
ECQ-E2335KF Film Capacitors 40,663
ULN2003A Darlington Transistors 23,556
ULN2003D1013TR Darlington Transistors 24,646
CSD88537ND MOSFET 2,020
AP5100WG-7 Voltage Regulators - Switching Regulators 7,218
SS14-E3/61T Schottky Diodes & Rectifiers 36,403
Real Time Availability
Stock:
184 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.16
  10: $1.75
  100: $1.40
  500: $1.22
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.01
  2,000: $0.945
  5,000: $0.91
  10,000: $0.875
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


102673574 172114266 197847692 147914401 188492425 106889023