|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LB11685AV-MPB-H
Manufacturer Part #:

LB11685AV-MPB-H

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers FAN MOTOR DRIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Fan / Motor Controllers / Drivers
Operating Supply Voltage: 4.5 V, 18 V
Supply Current: 20 mA
Mounting Style: SMD/SMT
Package / Case: SSOP-24J
Packaging: Bulk
Brand: ON Semiconductor
Power Dissipation: 1.05 W
Series: LB11685AV
Factory Pack Quantity: 48
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
96 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.70
  10: $2.18
  100: $1.74
  500: $1.52
  1,000: $1.26
  2,500: $1.18
  5,000: $1.13
  10,000: $1.09
  25,000: Quote

To add to a project, please Log In.


102673574 106889023 147914401 172114266 188492425 197847692