|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LB11600JV-MPB-E
Manufacturer Part #:

LB11600JV-MPB-E

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers 3PHASE MOTOR PRE-DRIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Brushless DC Motor Controllers
Type: Brushless DC Motor Pre-Driver
Operating Supply Voltage: 4.5 V to 14 V
Output Current: 30 mA
Operating Temperature: - 40 C to + 100 C
Supply Current: 40 mA
Mounting Style: SMD/SMT
Package / Case: SSOP-30
Brand: ON Semiconductor
Output Voltage: 0.3 V
Power Dissipation: 0.5 W
Series: LB11600JV
Factory Pack Quantity: 48
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MFR-25FBF52-2K Metal Film Resistors - Through Hole 3,196
Real Time Availability
Stock:
210 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.55
  10: $2.86
  100: $2.60
  250: $2.35
  500: $2.11
  1,000: $1.78
  2,500: $1.69
  5,000: $1.63
  10,000: Quote

To add to a project, please Log In.


147914401 188492425 172114266 197847692 106889023