|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LA6500-E
Manufacturer Part #:

LA6500-E

Manufacturer:

Description:
Operational Amplifiers - Op Amps POWER OP AMP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
Output Current per Channel: 1 A
Supply Current per Channel: 6 mA
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 20 C
Shutdown: No Shutdown
Brand: ON Semiconductor
Product: Operational Amplifiers
Series: LA6500
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3590S-2-103L Precision Potentiometers 2,184
GRM32ER71H475KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 121,367
ADR130BUJZ-REEL7 Voltage References 3,324
AFB1224VHE DC Fans 266
BF256B JFET 23,918
FQP30N06L MOSFET 3,697
BS250P MOSFET 8,124
ZTX851 Bipolar Transistors - BJT 4,791
ZTP-115M Temperature Sensor Modules 602
DF14-2S-1.25C Headers & Wire Housings 5,686
Real Time Availability
Stock:
259 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.95
  10: $1.57
  100: $1.26
  500: $1.10
  1,000: $0.911
  2,500: $0.848
  5,000: $0.817
  10,000: $0.785
  25,000: Quote

To add to a project, please Log In.


121307804 147914401 197847692