|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LA4725-E
Manufacturer Part #:

LA4725-E

Manufacturer:

Description:
Audio Amplifiers CARAUDIO AMPLIFIER BTL4CH
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Audio Amplifiers
Type: 2-Channel Stereo
Output Power: 30 W
THD plus Noise: 0.06 %
Supply Voltage - Max: 16 V
Supply Voltage - Min: 9 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: SIP-14HZ
Audio Load Resistance: 4 Ohm
Brand: ON Semiconductor
Gain: 40 dB
Minimum Operating Temperature: - 35 C
Number of Channels: 2 Channel
Pd - Power Dissipation: 32 W
Series: LA4725
Factory Pack Quantity: 20
Supply Current: 125 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TIP122 Darlington Transistors 5,962
SMCJ440A TVS Diodes - Transient Voltage Suppressors 3,844
226 Phone Connectors 1,579
NJM4558D Operational Amplifiers - Op Amps 6,970
120-2 Chemicals 248
NL4FC Loudspeaker Connectors 588
FDS6990A MOSFET 2,295
SMBJ13CA TVS Diodes - Transient Voltage Suppressors 7,664
NUF2230XV6T1G EMI Filter Beads, Chips & Arrays 4,201
OP265AD Infrared Emitters 409
Real Time Availability
Stock:
123 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.00
  10: $6.30
  25: $5.74
  100: $5.18
  250: $4.76
  500: $4.34
  1,000: $3.78
  2,500: $3.64
  5,000: Quote

To add to a project, please Log In.


148155219 197847692 144404934 142906899 177825629 126393389 147914401 185974183