|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LA4631VC-XE
Manufacturer Part #:

LA4631VC-XE

Manufacturer:

Description:
Audio Amplifiers AUDIO AMPLIFIER SE 2CH
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Audio Amplifiers
Type: 2-Channel Audio
Output Power: 4.5 W
THD plus Noise: 10 %
Maximum Operating Temperature: + 75 C
Brand: ON Semiconductor
Minimum Operating Temperature: - 20 C
Number of Channels: 2 Channel
Pd - Power Dissipation: 25 W
Series: LA4631VC
Factory Pack Quantity: 20
Supply Current: 35 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0477.500MXP Cartridge Fuses 1,435
2SB1143S Bipolar Transistors - BJT 2,016
HCPL2730S High Speed Optocouplers 569
PIC16CE625-04I/SO 8-bit Microcontrollers - MCU 102
AD977BRSZ Analog to Digital Converters - ADC 9
2SB1143T Bipolar Transistors - BJT 805
UWT1H101MNL1GS Aluminum Electrolytic Capacitors - SMD 5,051
7874B Solder Removal 55
13541 Solder 17
CLABEL2X2 Labels and Industrial Warning Signs 14
Real Time Availability
Stock:
201 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.01
  10: $4.03
  100: $3.67
  250: $3.32
  500: $2.98
  1,000: $2.51
  2,500: $2.38
  5,000: $2.29
  10,000: Quote

To add to a project, please Log In.


144404934 197847692 142906899 177825629 126393389 147914401 185974183