|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LA4628-E
Manufacturer Part #:

LA4628-E

Manufacturer:

Description:
Audio Amplifiers AUDIO AMPLIFIER BTL 2CH
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Audio Amplifiers
Type: Audio Power Amplifier
Class: Class-AB
Output Power: 30 W
THD plus Noise: 0.06 %
Supply Voltage - Max: 20 V
Supply Voltage - Min: 9 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: SIP-14HZ
Brand: ON Semiconductor
Minimum Operating Temperature: - 20 C
Pd - Power Dissipation: 32.5 W
Series: LA4628
Factory Pack Quantity: 20
Supply Current: 130 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NRJ6HM-1 Phone Connectors 18,995
W5300 Ethernet ICs 2,480
SG26 Inrush Current Limiters 10,356
TDA7391 Audio Amplifiers 773
6PCV-04-006 Barrier Terminal Blocks 2,109
ECQ-E2225KF Film Capacitors 9,009
R82DC3220AA60J Film Capacitors 34,644
S9S12GA240F0VLH 16-bit Microcontrollers - MCU 666
TNY264PN AC/DC Converters 3,440
NRJ4HF Phone Connectors 7,322
Real Time Availability
Stock:
71 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.85
  10: $4.71
  100: $4.29
  250: $3.87
  500: $3.47
  1,000: $2.93
  2,500: $2.78
  5,000: Quote
 

To add to a project, please Log In.


142906899 197847692 126393389 144404934 185974183 147914401 148155219