|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LA4625-E
Manufacturer Part #:

LA4625-E

Manufacturer:

Description:
Audio Amplifiers 2-CH POWER AMPLIFIER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Audio Amplifiers
Type: 2-Channel Stereo
Class: Class-AB
Output Power: 13.5 W
THD plus Noise: 0.06 %
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: SIP-14HZ
Brand: ON Semiconductor
CMRR - Common Mode Rejection Ratio: 50 dB
Gain: 40 dB
Minimum Operating Temperature: - 20 C
Number of Channels: 2 Channel
Pd - Power Dissipation: 32.5 W
Series: LA4625
Factory Pack Quantity: 20
Supply Current: 120 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC2650EMK-7ID Daughter Cards & OEM Boards 4
CR2032 Coin Cell Battery 171,222
P0302 Programmer Accessories 503
DA101C Transformers Audio & Signal 6,071
NMT1272SC Isolated DC/DC Converters 941
5-1462037-4 Low Signal Relays - PCB 2,440
P0082 Programmable Logic IC Development Tools 88
L7809CV Linear Voltage Regulators 8,850
IRFP9240PBF MOSFET 1,130
IRFP240PBF MOSFET 973
Real Time Availability
Stock:
89 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.98
  10: $6.28
  25: $5.72
  100: $5.16
  250: $4.74
  500: $4.32
  1,000: $3.77
  2,500: $3.63
  5,000: Quote

To add to a project, please Log In.


144404934 177825629 197847692 147914401 126393389 142906899 185974183