|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LA4450-E
Manufacturer Part #:

LA4450-E

Manufacturer:

Description:
Audio Amplifiers 2-CH POWER AMPLIFIER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Audio Amplifiers
Type: 2-Channel Stereo
Class: Class-AB
Output Power: 12 W
THD plus Noise: 0.07 %
Maximum Operating Temperature: + 80 C
Mounting Style: Through Hole
Package / Case: SIP-14
Brand: ON Semiconductor
CMRR - Common Mode Rejection Ratio: 55 dB
Gain: 51 dB
Minimum Operating Temperature: - 35 C
Number of Channels: 2 Channel
Pd - Power Dissipation: 25 W
Series: LA4450
Factory Pack Quantity: 15
Supply Current: 80 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DM3AT-SF-PEJM5 Memory Card Connectors 29,280
PIC24FJ256GB106-I/PT 16-bit Microcontrollers - MCU 5,842
ACM7060-301-2PL-TL01 Common Mode Filters / Chokes 11,326
24AA025E48T-I/OT EEPROM 38,500
G3VM-61GR1 Solid State Relays - PCB Mount 4,438
EZA-EG2A50AX ESD Suppressors 64,938
MAX232ACSE+T RS-232 Interface IC 2,395
S29AL016J70TFI010 Flash Memory 16,252
T495X476K035ATE200 Tantalum Capacitors - Solid SMD 14,593
GRM32ER7YA106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 78,691
Real Time Availability
Stock:
78 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.37
  10: $5.73
  25: $5.22
  100: $4.71
  250: $4.33
  500: $3.95
  1,000: $3.44
  2,500: $3.31
  5,000: Quote

To add to a project, please Log In.


126393389 142906899 144404934 177825629 185974183 197847692 147914401