|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LA4425F-E
Manufacturer Part #:

LA4425F-E

Manufacturer:

Description:
Audio Amplifiers AUDIO AMPLIFIER SE 1CH
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Audio Amplifiers
Type: 1-Channel Mono
Class: Class-AB
Output Power: 5 W
THD plus Noise: 0.1 %
Supply Voltage - Max: 16 V
Supply Voltage - Min: 5 V
Maximum Operating Temperature: + 80 C
Mounting Style: Through Hole
Package / Case: SIP-5H
Audio Load Resistance: 2 Ohm to 8 Ohm
Brand: ON Semiconductor
Minimum Operating Temperature: - 30 C
Number of Channels: 1 Channel
Pd - Power Dissipation: 7.5 W
Series: LA4425A
Factory Pack Quantity: 50
Supply Current: 65 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206966-7 Standard Circular Connector 17,596
DCH010505SN7 Isolated DC/DC Converters 2,823
USB2514BI-AEZG USB Interface IC 6,463
BMP280 Board Mount Pressure Sensors 3,468
ATMEGA168A-AU 8-bit Microcontrollers - MCU 4,683
ATMEGA168A-PU 8-bit Microcontrollers - MCU 7,816
ATXMEGA32E5-AU 8-bit Microcontrollers - MCU 5,280
292304-1 USB Connectors 10,755
LG R971-KN-1 Standard LEDs - SMD 349,244
SFR25000Z0000ZA100 Metal Film Resistors - Through Hole 5,432
Real Time Availability
Stock:
379 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.60
  10: $2.10
  100: $1.68
  500: $1.47
  1,000: $1.22
  2,500: $1.13
  5,000: $1.09
  10,000: $1.05
  25,000: Quote

To add to a project, please Log In.


144404934 197847692 126393389 142906899 185974183 147914401