|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LA4425AN-D-E
Manufacturer Part #:

LA4425AN-D-E

Manufacturer:

Description:
Audio Amplifiers CARAUDIO AMPLIFIER SE 1CH
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Audio Amplifiers
Type: 1-Channel Mono
Class: Class-AB
Output Power: 5 W
THD plus Noise: 0.1 %
Supply Voltage - Max: 16 V
Supply Voltage - Min: 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: SIP-5H
Audio Load Resistance: 2 Ohm to 8 Ohm
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Number of Channels: 1 Channel
Pd - Power Dissipation: 7.5 W
Series: LA4425A
Factory Pack Quantity: 50
Supply Current: 65 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TDA7266M Audio Amplifiers 7,942
MAX5403EUB+ Digital Potentiometer ICs 623
CY7C1041CV33-12ZSXE SRAM 261
32SEPF68M Aluminum Organic Polymer Capacitors 1,089
EEU-FC1J220 Aluminum Electrolytic Capacitors - Leaded 5,271
EEU-FM1H220 Aluminum Electrolytic Capacitors - Leaded 4,148
380LQ222M100K012 Aluminum Electrolytic Capacitors - Snap In 114
TVX1C220MAD Aluminum Electrolytic Capacitors - Leaded 2,585
UES1H010MDM Aluminum Electrolytic Capacitors - Leaded 3,718
UKW1H010MDD Aluminum Electrolytic Capacitors - Leaded 5,183
Real Time Availability
Stock:
47 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.42
  10: $2.75
  100: $2.50
  250: $2.26
  500: $2.03
  1,000: $1.71
  2,500: $1.62
  5,000: $1.56
  10,000: Quote

To add to a project, please Log In.


197847692 126393389 142906899 144404934 185974183 147914401