|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LA4425A-E
Manufacturer Part #:

LA4425A-E

Manufacturer:

Description:
Audio Amplifiers 5W 1CH AB POWER AMP
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Audio Amplifiers
Type: 1-Channel Mono
Class: Class-AB
Output Power: 5 W
THD plus Noise: 0.1 %
Supply Voltage - Max: 16 V
Supply Voltage - Min: 5 V
Maximum Operating Temperature: + 80 C
Mounting Style: Through Hole
Package / Case: SIP-5H
Packaging: Bulk
Audio Load Resistance: 4 Ohm
Brand: ON Semiconductor
Minimum Operating Temperature: - 30 C
Number of Channels: 1 Channel
Pd - Power Dissipation: 7.5 W
Series: LA4425A
Factory Pack Quantity: 200
Supply Current: 65 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP2551-I/SN CAN Interface IC 21,497
A3G4250D Gyroscopes 1,462
ADM4073FWRJZ-REEL7 Current Sense Amplifiers 13,228
MAX31865ATP+ Data Acquisition ADCs/DACs - Specialized 6,522
BNX022-01L EMI Network Filter 5,489
PMK212BBJ107MG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,286
382811-8 Headers & Wire Housings 143,799
MSP430F2274IRHAT 16-bit Microcontrollers - MCU 3,326
TPS3700DDCR Analog Comparators 9,450
TPS62150RGTR Voltage Regulators - Switching Regulators 9,147
Real Time Availability
Stock:
56 Can Ship Immediately

On Order: 200 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.28
  10: $3.44
  100: $3.14
  250: $2.83
  500: $2.54
  1,000: $2.14
  2,500: $2.04
  5,000: $1.96
  10,000: Quote

To add to a project, please Log In.


144404934 197847692 142906899 126393389 147914401 185974183