|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-IMD10AMT1G
Manufacturer Part #:

IMD10AMT1G

Manufacturer:

Description:
Bipolar Transistors - Pre-Biased SURF MT BIASED RES XSTR
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - Pre-Biased
RoHS: RoHS Compliant Details
Configuration: Dual
Transistor Polarity: NPN/PNP
Mounting Style: SMD/SMT
Package / Case: SC-74R
DC Collector/Base Gain hfe Min: 68 mA
Collector- Emitter Voltage VCEO Max: 50 V
Continuous Collector Current: 500 mA
Power Dissipation: 285 mW
Packaging: Reel
Brand: ON Semiconductor
Series: IMD10A
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMZ23605TZ/NOPB Voltage Regulators - Switching Regulators 2,090
TPS51206DSQR LDO Voltage Regulators 10,152
ADV7393BCPZ Video ICs 370
TCA6424ARGJR Interface - I/O Expanders 3,758
VBUS054B-HSF-GS08 ESD Suppressors 20,127
T491X226K050AT Tantalum Capacitors - Solid SMD 2,858
D2526-6V0C-AR-WE Headers & Wire Housings 1,189
5500R-275K Fixed Inductors 499
BAT54BRW-7-F Schottky Diodes & Rectifiers 6,828
1N4729A-TR Zener Diodes 51,167
Real Time Availability
Stock:
4,931 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.52
  10: $0.303
  100: $0.143
  1,000: $0.11
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.094
  9,000: $0.085
  24,000: $0.08
  45,000: $0.072
  99,000: $0.069
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401