Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-FS6370-01G-XTD
Manufacturer Part #:

FS6370-01G-XTD

Manufacturer:

Description: Clock Generators & Support Products EE PROG 3-PLL CLOCK
Mouser Online Catalog Page 442, Mouser Online Catalog
PDF Page 442, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Type: Clock Generators
Max Input Freq: 230 MHz
Max Output Freq: 27 MHz
Number of Outputs: 1
Operating Supply Voltage: 5 V to 3.3 V
Operating Supply Current: 43 mA
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Minimum Operating Temperature: 0 C
Factory Pack Quantity: 48
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-FS6370-01G-XTP FS6370-01G-XTP Reel Non-Stocked Lead-Time 14 Weeks $4.59 2225
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
102 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.50
  10: $7.65
  25: $6.97
  100: $6.29
  250: $5.78
  500: $5.27
  1,000: $4.59
  2,500: $4.42
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1005X5R1V105K050BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.17
M74VHC1GT66DFT1G
Analog Switch ICs Hi Speed Analog Sw. Industrial T ...
ON Semiconductor
1: $0.38
SN74LVC1G02DRLR
Logic Gates Sngl 2 Inpt Pos NOR Gate
Texas Instruments
1: $0.46
293D335X9020B2TE3
Tantalum Capacitors - Solid SMD 3.3uF 20volts 10% ...
Vishay / Sprague
1: $0.86
GRM21BR71H823KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.082 ...
Murata Electronics
1: $0.24
UVP1A221MPD
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $0.53
RK73H2ATTD1100F
Thick Film Resistors - SMD 1/8watts 110ohms 1%
KOA Speer
1: $0.10


160283242 160721302 147914401 166698206 146349511 197847692Alternative Packaging