|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-ESD8104MUTAG
Manufacturer Part #:

ESD8104MUTAG

Manufacturer:

Description:
ESD Suppressors LOW CAP ESD PROTECTION
Mouser Online Catalog Page 779, Mouser Online Catalog
PDF Page 779, PDF Catalog Page
ESD8104MUTAG Datasheet ESD8104MUTAG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Vesd - Voltage ESD Contact: 15 kV
Vesd - Voltage ESD Air Gap: 15 kV
Polarity: Unidirectional
Number of Channels: 4 Channel
Breakdown Voltage: 4 V
Clamping Voltage: 11.4 V
Cd - Diode Capacitance: 0.37 pF
Termination Style: SMD/SMT
Package / Case: UDFN-10
Brand: ON Semiconductor
Current Rating: 16 A
Ipp - Peak Pulse Current: 16 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Operating Supply Voltage: 3.3 V
Packaging: Reel
Series: ESD8104
Factory Pack Quantity: 3000
Working Voltage: 3.3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPL5010DDCT Timers & Support Products 3,131
FT232RL-REEL USB Interface IC 131,525
SM8S30AHE3/2D TVS Diodes - Transient Voltage Suppressors 7,667
FDMA7632 MOSFET 9,826
AP2553AW6-7 Power Switch ICs - Power Distribution 3,539
8P34S1106NLGI Clock Drivers & Distribution 99
TPS73725DCQ LDO Voltage Regulators 443
CM1213A-04SO ESD Suppressors 5,478
KUSBX-AS1N9-1-BL30 USB Connectors 20
SRR1205-101KL Fixed Inductors 749
Real Time Availability
Stock:
11,213 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.56
10:
$0.422
100:
$0.266
$0.199
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.17
$0.158
$0.15
$0.146
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

137147700 146047643 155186647 126445406 119071417 126653494 165440011 106110656 107423608 118197562 123056116 159027753 177044800 125444392 131121624 143830835 153257584 156058099 175451368 175828793 176911793 182343464 104438087 120070634 161292669