|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-ESD8040MUTAG
Manufacturer Part #:

ESD8040MUTAG

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors HDMI PORT ESD PROTECTION
Mouser Online Catalog Page 788, Mouser Online Catalog
PDF Page 788, PDF Catalog Page
ESD8040MUTAG Datasheet ESD8040MUTAG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Package / Case: UDFN-18
Breakdown Voltage: 5.5 V
Polarity: Unidirectional
Clamping Voltage: 12.9 V
Peak Surge Current: 16 A
Series: ESD8040
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Brand: ON Semiconductor
Height: 0.55 mm
Length: 5.5 mm
Mounting Style: SMD/SMT
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Type: Transient Voltage Suppressors
Width: 1.5 mm
Working Voltage: 3.3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CS8416-CZZ Audio Transmitters, Receivers, Transceivers 1,389
LD39100PUR LDO Voltage Regulators 3,847
A3P030-QNG48 FPGA - Field Programmable Gate Array 668
CAY10-000J2LF Resistor Networks & Arrays 20,000
LQW15AN4N7C00D Fixed Inductors 12,147
CC0201KRX7R7BB102 Multilayer Ceramic Capacitors MLCC - SMD/SMT 71,488
PNP300JR-73-4R7 Wirewound Resistors - Through Hole 2,576
PE30L0FL502MAB Potentiometers 18
LD49150PT12R LDO Voltage Regulators 1,014
Real Time Availability
Stock:
3,487 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.39
10:
$1.12
100:
$0.86
500:
$0.76
$0.60
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.532
$0.512
$0.496
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

137147700 155186647 126445406 130130482 176911793 121780097 161402757 197847692 107423608 154156799 156058099 175451368 113705195 120070634 123207567 125444392 147914401 195371018