|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-ESD8008MUTAG
Manufacturer Part #:

ESD8008MUTAG

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors LOW CAP ESD PROTECTION
Mouser Online Catalog Page 788, Mouser Online Catalog
PDF Page 788, PDF Catalog Page
ESD8008MUTAG Datasheet ESD8008MUTAG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Package / Case: UDFN-14
Breakdown Voltage: 5.5 V
Polarity: Unidirectional
Clamping Voltage: 8 V
Peak Surge Current: 16 A
Series: ESD8008
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Brand: ON Semiconductor
Height: 0.55 mm
Length: 5.5 mm
Mounting Style: SMD/SMT
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Type: Transient Voltage Suppressors
Width: 1.5 mm
Working Voltage: 3.3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C0603X5R0J105M030BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 109,318
78171-0005 Headers & Wire Housings 21,560
SN74AVC4T234ZSUR Translation - Voltage Levels 3,602
TPS3808G01DBVT Supervisory Circuits 2,574
CRCW04020000Z0ED Thick Film Resistors - SMD 906,962
GRM155R71H472KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 526,180
GRM219R61E106KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 113,987
RK73H1ETTP1501F Thick Film Resistors - SMD 162,684
ESD8004MUTAG TVS Diodes - Transient Voltage Suppressors 2,254
Real Time Availability
Stock:
20,012 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.74
10:
$0.58
100:
$0.374
$0.299
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.252
$0.243
$0.234
$0.23
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

137147700 155186647 197494668 130130482 176911793 121780097 161402757 197847692 107423608 154156799 156058099 175451368 113705195 120070634 123207567 125444392 147914401 195371018