|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-ESD8006MUTAG
Manufacturer Part #:

ESD8006MUTAG

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors LOW CAP ESD PROTECTION
Share |
Manufacturer: ON Semiconductor
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Package / Case: UDFN
Breakdown Voltage: 7 V
Clamping Voltage: 8.4 V
Series: ESD8006
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Brand: ON Semiconductor
Height: 0.55 mm
Length: 3.3 mm
Mounting Style: SMD/SMT
Operating Temperature Range: - 55 C to + 150 C
Packaging: Reel
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Width: 1 mm
Working Voltage: 3.3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SM15T36A TVS Diodes - Transient Voltage Suppressors 3,941
NDC7002N MOSFET 30,257
SN74AVCH4T245RSVR Translation - Voltage Levels 6,245
TPS79801QDGNRQ1 LDO Voltage Regulators 5,564
FAN2558MPX LDO Voltage Regulators 6,337
1N4148WS Diodes - General Purpose, Power, Switching 90,345
ECS-120-20-3X-EN-TR Crystals 4,400
TL084IPT Operational Amplifiers - Op Amps 3,518
S29GL128S10DHI010 Flash Memory 314
Real Time Availability
Stock:
5,194 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.72
10:
$0.538
100:
$0.338
$0.253
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.216
$0.201
$0.191
$0.186
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

137147700 155186647 125444392 147914401 175451368 176911793 156058099 161402757 195371018 197847692 113705195 121780097 130130482 107423608 154156799