|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-ESD7004MUTAG
Manufacturer Part #:

ESD7004MUTAG

Manufacturer:

Description:
TVS Diode Arrays Low Capacitance ESD Protection Diode
Mouser Online Catalog Page 788, Mouser Online Catalog
PDF Page 788, PDF Catalog Page
ESD7004MUTAG Datasheet ESD7004MUTAG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Polarity: Unidirectional
Number of Channels: 4 Channel
Breakdown Voltage: 5.5 V
Clamping Voltage: 10 V
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: ESD7004
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Package / Case: UDFN-10
Brand: ON Semiconductor
Cd - Diode Capacitance: 0.4 pF
Height: 0.55 mm
Length: 2.5 mm
Packaging: Reel
Factory Pack Quantity: 3000
Type: Low Capacitance ESD Protection Diode for High Speed Data Line
Width: 1 mm
Working Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,538
04023C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 171,246
530L104KT16T Multilayer Ceramic Capacitors MLCC - SMD/SMT 30,453
5-102619-6 Headers & Wire Housings 718
ADM7172ACPZ-3.3-R7 LDO Voltage Regulators 1,306
0402YD104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 545,985
TMK105SD102JV-F Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,022
2-640498-2 Headers & Wire Housings 185
500X14W471MV4T Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,235
500X14W472MV4T Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,683
Real Time Availability
Stock:
5,068 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.48
10:
$0.361
100:
$0.227
$0.17
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.145
$0.135
$0.128
$0.125
$0.12
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

155743582 137147700 155186647 108410531 182343464 139291054 180646834 157914109 123207567 131121624 147914401 195371018 119071417 163535096 177044800 197847692 117989847 106110656 137030531 153257584 154619418 156058099