|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-ESD7002WTT1G
Manufacturer Part #:

ESD7002WTT1G

Manufacturer:

Description:
ESD Suppressors 2LINE HIGHSPEED PROTECTION
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Vesd - Voltage ESD Contact: 8 kV
Vesd - Voltage ESD Air Gap: 15 kV
Polarity: Unidirectional
Number of Channels: 1 Channel
Breakdown Voltage: 16.5 V
Clamping Voltage: 33.9 V
Cd - Diode Capacitance: 0.3 pF
Termination Style: SMD/SMT
Package / Case: SC-70-3
Brand: ON Semiconductor
Ipp - Peak Pulse Current: 16 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Operating Supply Voltage: 5 V
Packaging: Reel
Series: ESD7002
Factory Pack Quantity: 3000
Working Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,278
CP2102-GMR I/O Controller Interface IC 12,201
C5750X7R1H106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 19,009
TL1963A-33DCYR LDO Voltage Regulators 2,826
MIC2774L-29YM5-TR Supervisory Circuits 10,330
TPSB107M010R0400 Tantalum Capacitors - Solid SMD 7,081
SN74LVC1G08DCKR Logic Gates 19,271
ADS1015IDGST Analog to Digital Converters - ADC 1,009
PDS760-13 Schottky Diodes & Rectifiers 18,024
20021121-00010C4LF Headers & Wire Housings 190
Real Time Availability
Stock:
3,142 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.57
10:
$0.381
100:
$0.212
$0.155
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.133
$0.125
$0.114
$0.11
$0.106
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

118197562 107423608 143830835 153257584 119071417 126653494 159027753 165440011 177044800 156058099 175451368 175828793 182343464 106110656 123056116 176911793 104438087 120070634 125444392 131121624 161292669