|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-ESD5205P6T6G
Manufacturer Part #:

ESD5205P6T6G

Manufacturer:

Description:
TVS Diode Arrays 5 LINE LOW CAP ESD PROTEC
Mouser Online Catalog Page 788, Mouser Online Catalog
PDF Page 788, PDF Catalog Page
ESD5205P6T6G Datasheet ESD5205P6T6G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Polarity: Bidirectional
Breakdown Voltage: 5.5 V
Clamping Voltage: 9 V
Peak Surge Current: 1 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: ESD5205
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Package / Case: SOT-963-6
Brand: ON Semiconductor
Cd - Diode Capacitance: 9 pF
Height: 0.37 mm
Length: 1 mm
Packaging: Reel
Pd - Power Dissipation: 18 W
Factory Pack Quantity: 8000
Type: Transient Voltage Suppressors
Width: 0.8 mm
Working Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A-2PA-081-050B2 RF Cable Assemblies 103
3214W-1-103E Trimmer Resistors - SMD 4,710
PRTR5V0U2F,115 ESD Suppressors 7,412
SMCJ12CA TVS Diodes - Transient Voltage Suppressors 6,434
24AA64FT-I/OT EEPROM 13,458
EEE-FK1C101P Aluminum Electrolytic Capacitors - SMD 33,531
EEE-FK1H470P Aluminum Electrolytic Capacitors - SMD 12,568
PESD5V0X1BL,315 TVS Diodes - Transient Voltage Suppressors 26,232
PMEG2010ER,115 Schottky Diodes & Rectifiers 32,173
BAT54CLT1G Schottky Diodes & Rectifiers 22,345
Real Time Availability
Stock:
12,049 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.46
10:
$0.347
100:
$0.218
$0.163
$0.139
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 8000
To purchase full reel, order in multiples of 8000:
$0.13
$0.123
$0.12
$0.115
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

155743582 137147700 155186647 163648368 106110656 137030531 153257584 154619418 156058099 102915171 119071417 177044800 197847692 131121624 143830835 147914401 195371018