|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-EMG2DXV5T5G
Manufacturer Part #:

EMG2DXV5T5G

Manufacturer:

Description:
Bipolar Transistors - Pre-Biased 50V Dual BRT NPN
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - Pre-Biased
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Dual Common Emitter
Transistor Polarity: NPN
Typical Resistor Ratio: 1
Mounting Style: SMD/SMT
Package / Case: SOT-553-5
DC Collector/Base Gain hfe Min: 80
Collector- Emitter Voltage VCEO Max: 50 V
Continuous Collector Current: 0.1 A
Peak DC Collector Current: 100 mA
Power Dissipation: 230 mW
Maximum Operating Temperature: + 150 C
Packaging: Reel
Minimum Operating Temperature: - 55 C
Series: EMG2DXV5
Factory Pack Quantity: 8000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AS169-73LF RF Switch ICs 40,263
SKY13286-359LF RF Switch ICs 10,014
ABM3-8.000MHz-D2Y-T Crystals 27,375
AT45DB021E-SHN-T Flash Memory 2,780
AT45DB161E-SHD-B Flash Memory 2,542
1-292207-0 Headers & Wire Housings 9,032
292207-6 Headers & Wire Housings 5,812
ADP7104ACPZ-R7 LDO Voltage Regulators 821
TMS320DM8148CCYEA0 Digital Signal Processors & Controllers - DSP, DSC 62
SN75173DR RS-422/RS-485 Interface IC 2,132
Real Time Availability
Stock:
6,310 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.44
  10: $0.253
  100: $0.12
  1,000: $0.092
  2,500: $0.078
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 8000
To purchase full reel, order in multiples of 8000:
  8,000: $0.071
  24,000: $0.067
  48,000: $0.06
  96,000: $0.058
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401