|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-EMD4DXV6T1G
Manufacturer Part #:

EMD4DXV6T1G

Manufacturer:

Description:
Bipolar Transistors - Pre-Biased Dual Complementary NPN & PNP Digital
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - Pre-Biased
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Dual
Transistor Polarity: NPN/PNP
Typical Resistor Ratio: 1 at NPN, 0.21 at PNP
Mounting Style: SMD/SMT
Package / Case: SOT-553-5
DC Collector/Base Gain hfe Min: 80
Collector- Emitter Voltage VCEO Max: 50 V
Continuous Collector Current: 0.1 A
Peak DC Collector Current: 100 mA
Power Dissipation: 357 mW
Maximum Operating Temperature: + 150 C
Packaging: Reel
Minimum Operating Temperature: - 55 C
Series: EMD4DXV6
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-1-DC5 Low Signal Relays - PCB 9,975
STTH1R06A Rectifiers 46,886
MSS1P6-M3/89A Schottky Diodes & Rectifiers 32,220
NCP18WB473F10RB NTC Thermistors 12,691
61082-041400LF Board to Board & Mezzanine Connectors 655
ZHB6790TA Bipolar Transistors - BJT 713
SMP4-RGY Standard LEDs - SMD 2,239
CAT16-1002F8LF Resistor Networks & Arrays 5,480
CRL2512-FW-R470ELF Current Sense Resistors - SMD 3,091
BAS516,135 Diodes - General Purpose, Power, Switching 11,223
Real Time Availability
Stock:
2,478 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.46
  10: $0.258
  100: $0.11
  1,000: $0.085
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.066
  8,000: $0.059
  24,000: $0.055
  48,000: $0.049
  100,000: $0.047
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401