|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-EMC5DXV5T1G
Manufacturer Part #:

EMC5DXV5T1G

Manufacturer:

Description:
Bipolar Transistors - Pre-Biased 50V Dual Common Base Collector NPN & PNP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - Pre-Biased
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Dual Common Base and Collector
Transistor Polarity: NPN/PNP
Typical Resistor Ratio: 1 at NPN, 0.47 at PNP
Mounting Style: SMD/SMT
Package / Case: SOT-553-5
DC Collector/Base Gain hfe Min: 80, 20
Collector- Emitter Voltage VCEO Max: 50 V
Continuous Collector Current: 0.1 A
Peak DC Collector Current: 100 mA
Power Dissipation: 500 mW
Maximum Operating Temperature: + 150 C
Packaging: Reel
Minimum Operating Temperature: - 55 C
Series: EMC5DXV5
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
P0302 Programmer Accessories 503
B39212B9451P810 Signal Conditioning 12,607
02016D224KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 40,990
ADP150ACBZ-3.0-R7 Linear Voltage Regulators 3,903
GCM188R70J225KE22D Multilayer Ceramic Capacitors MLCC - SMD/SMT 105,843
B39202B9477P810 Signal Conditioning 9,795
PIC16F1823-I/P 8-bit Microcontrollers - MCU 1,009
PIC18F2423-I/SP 8-bit Microcontrollers - MCU 297
DMP2004TK-7 MOSFET 1,745
SN74LVC1G0832YZPR Logic Gates 548
Real Time Availability
Stock:
3,470 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.43
  10: $0.253
  100: $0.12
  1,000: $0.092
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.078
  8,000: $0.071
  24,000: $0.067
  48,000: $0.06
  100,000: $0.058
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401