|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-EMC3DXV5T1G
Manufacturer Part #:

EMC3DXV5T1G

Manufacturer:

Description:
Bipolar Transistors - Pre-Biased 50V Dual Common Base Collector NPN & PNP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - Pre-Biased
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Dual Common Base and Collector
Transistor Polarity: NPN/PNP
Typical Resistor Ratio: 1 at NPN, 0.47 at PNP
Mounting Style: SMD/SMT
Package / Case: SOT-553-5
DC Collector/Base Gain hfe Min: 80
Collector- Emitter Voltage VCEO Max: 50 V
Continuous Collector Current: 0.1 A
Peak DC Collector Current: 100 mA
Power Dissipation: 357 mW
Maximum Operating Temperature: + 150 C
Packaging: Reel
Minimum Operating Temperature: - 55 C
Series: EMC3DXV5
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX3100EEE+T UART Interface IC 2,417
5015 Circuit Board Hardware - PCB 529,858
PIC18F8723-I/PT 8-bit Microcontrollers - MCU 802
06035C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 767,901
G3VM-61GR1 Solid State Relays - PCB Mount 4,438
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,410,366
NUP2105LT1G TVS Diode Arrays 112,580
STM32F405VGT6 ARM Microcontrollers - MCU 500
22-23-2031 Headers & Wire Housings 33,911
39-29-9043 Headers & Wire Housings 4,507
Real Time Availability
Stock:
7,750 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.44
  10: $0.253
  100: $0.12
  1,000: $0.092
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.078
  8,000: $0.071
  24,000: $0.067
  48,000: $0.06
  100,000: $0.058
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401