|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-EFC6601R-TR
Manufacturer Part #:

EFC6601R-TR

Manufacturer:

Description:
MOSFET NCH+NCH 2.5V DRIVE SERIES
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 13 A
Vds - Drain-Source Breakdown Voltage: 24 V
Rds On - Drain-Source Resistance: 11.5 mOhms
Transistor Polarity: N-Channel
Mounting Style: SMD/SMT
Package / Case: WLCSP-4
Packaging: Reel
Brand: ON Semiconductor
Series: EFC6601R
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SIZ342DT-T1-GE3 MOSFET 7,446
DLW5ATN331MQ2L Common Mode Filters / Chokes 1,369
TLR2ATTD10L0F Current Sense Resistors - SMD 2,724
BSZ0907NDXTMA1 MOSFET 5,780
ECH8601M-TL-H MOSFET 32,775
PMDPB70EN,115 MOSFET 1,627
Real Time Availability
Stock:
1,750 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.84
  10: $0.651
  100: $0.42
  1,000: $0.336
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.284
  10,000: $0.273
  25,000: $0.263
  50,000: Quote
 

To add to a project, please Log In.

147914401 197847692