Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-ECLLQFP32EVB
Manufacturer Part #:

ECLLQFP32EVB

Manufacturer:

Description: Other Development Tools GENERIC ECL EVB
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
RoHS: RoHS Compliant Details
Product: Evaluation Board
Type: 32-pin LQFP
Tool Is For Evaluation Of: 32-pin LQFP
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Description/Function: Evaluation Board for High Frequency LQFP-32
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $389.61

To add to a project, please Log In.


114433853 102528708