|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-ECH8501-TL-H
Manufacturer Part #:

ECH8501-TL-H

Manufacturer:

Description:
Bipolar Transistors - BJT BIP PNP+NPN 5A 30V
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Configuration: Dual
Transistor Polarity: NPN, PNP
Collector- Base Voltage VCBO: 40 V, - 30 V
Collector- Emitter Voltage VCEO Max: 30 V
Emitter- Base Voltage VEBO: 6 V
Collector-Emitter Saturation Voltage: 75 mV, - 100 mV
Maximum DC Collector Current: 30 A
Gain Bandwidth Product fT: 260 MHz, 280 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: ECH-8
Brand: ON Semiconductor
DC Collector/Base Gain hfe Min: 200 at 500 mA at 2 V
DC Current Gain hFE Max: 560 at 500 mA at 2 V
Maximum Power Dissipation: 1.6 W
Minimum Operating Temperature: - 55 C
Packaging: Reel
Series: ECH8501
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 23,175
GSB3211311WEU USB Connectors 4,820
DF13-2630SCFA Headers & Wire Housings 394,680
352115RFT Thick Film Resistors - SMD 50,882
881545-2 Headers & Wire Housings 29,032
TC1262-3.3VDBTR LDO Voltage Regulators 16,630
TCA6424ARGJR Interface - I/O Expanders 3,758
SS2PH10-M3/84A Schottky Diodes & Rectifiers 34,875
MCP1702T-1202E/CB LDO Voltage Regulators 2,520
TC4421AVMF Gate Drivers 239
Real Time Availability
Stock:
2,510 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.92
  10: $0.713
  100: $0.46
  1,000: $0.368
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.311
  9,000: $0.299
  24,000: $0.288
  45,000: Quote
 

To add to a project, please Log In.

147914401 197847692