|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-ECH8315-TL-H
Manufacturer Part #:

ECH8315-TL-H

Manufacturer:

Description:
MOSFET SWITCHING DEVICE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: - 7.5 A
Vds - Drain-Source Breakdown Voltage: - 30 V
Rds On - Drain-Source Resistance: 25 mOhms
Transistor Polarity: P-Channel
Package / Case: ECH-8
Packaging: Reel
Brand: ON Semiconductor
Series: ECH8315
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
110-99-308-41-001000 IC & Component Sockets 8,669
LM361MX/NOPB Analog Comparators 663
110-44-316-41-001000 IC & Component Sockets 1,437
DS3691M/NOPB RS-422 Interface IC 141
Real Time Availability
Stock:
2,897 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.70
  10: $0.549
  100: $0.354
  1,000: $0.283
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.239
  9,000: $0.23
  24,000: $0.221
  45,000: $0.218
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692