|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-ECH8102-TL-H
Manufacturer Part #:

ECH8102-TL-H

Manufacturer:

Description:
Bipolar Transistors - BJT BIP PNP 12A 30V
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Transistor Polarity: PNP
Collector- Emitter Voltage VCEO Max: - 30 V
Emitter- Base Voltage VEBO: - 6 V
Mounting Style: SMD/SMT
Package / Case: ECH-8
Brand: ON Semiconductor
DC Collector/Base Gain hfe Min: 200
Maximum Power Dissipation: 1.6 W
Packaging: Reel
Series: ECH8102
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC32MX795F512L-80I/PT 32-bit Microcontrollers - MCU 6,517
DM1AA-SF-PEJ(21) Memory Card Connectors 32,626
PIC16F688-I/ST 8-bit Microcontrollers - MCU 9,361
FDMS86163P MOSFET 6,086
1318124-1 Headers & Wire Housings 1,877
OPA237NA/3K Operational Amplifiers - Op Amps 8,381
TLV803MDBZR Supervisory Circuits 7,797
TPS71550DCKR LDO Voltage Regulators 6,426
ACPL-C87AT-000E Optically Isolated Amplifiers 325
DS2740U+ Battery Management 330
Real Time Availability
Stock:
2,730 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.65
  10: $0.509
  100: $0.329
  1,000: $0.263
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.222
  9,000: $0.214
  24,000: $0.205
  45,000: $0.202
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692