Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-EASYPRO1GEVB
Manufacturer Part #:

EASYPRO1GEVB

Manufacturer:

Description: Memory IC Development Tools EVAL BRD SERIAL EEPROM
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
RoHS: No
Product: Evaluation Boards
Tool Is For Evaluation Of: Serial EEPROMs
Memory Type: EEPROM
Operating Supply Voltage: 5 V
Description/Function: Programming and Evaluation Tool for Serial EEPROMs
Interface Type: USB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 3 View Delivery Dates  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $129.87

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AT25256B-SSHL-B
EEPROM 256Kbit; SPI Bus High Spd; Mode 0 & 3
Atmel
1: $1.61
ASMT-AG31-NTU00
High Power LEDs - Single Color Green
Avago Technologies
1: $4.73
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
AT93C46D-PU
EEPROM 1K 3-WIRE 128 x 8 1.8V
Atmel
1: $0.30
CY62256NLL-70PXC
SRAM 256K (32K x 8) Static RAM
Cypress Semiconductor
1: $3.72
ASMT-AR30-ARS00
High Power LEDs - Single Color Red, 625nm
Avago Technologies
1: $4.15
AT93C46D-TH-B
EEPROM 1K 3-WIRE 128 x 8 1.8V
Atmel
1: $0.30
110-44-308-41-001000
IC & Component Sockets 8P TIN PIN TIN CNT
Mill-Max
1: $0.60
CRCW060343R2FKEA
Thick Film Resistors - SMD 1/10watt 43.2ohms 1%
Vishay/Dale
1: $0.08


102528708