|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-DTC143EM3T5G
Manufacturer Part #:

DTC143EM3T5G

Manufacturer:

Description:
Bipolar Transistors - Pre-Biased 100mA 50V BRT NPN
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - Pre-Biased
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: NPN
Typical Resistor Ratio: 1
Mounting Style: SMD/SMT
Package / Case: SOT-723-3
DC Collector/Base Gain hfe Min: 15, 30
Collector- Emitter Voltage VCEO Max: 50 V
Continuous Collector Current: 0.1 A
Peak DC Collector Current: 100 mA
Power Dissipation: 260 mW
Maximum Operating Temperature: + 150 C
Packaging: Reel
Minimum Operating Temperature: - 55 C
Series: DTC143EM3
Factory Pack Quantity: 8000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LAN8710AI-EZK-TR Ethernet ICs 7,403
A6H-4101 DIP Switches / SIP Switches 1,737
ICL3221CAZ-T RS-232 Interface IC 2,174
VLCF5028T-100M1R0-2 Fixed Inductors 2,246
RB160M-60TR Schottky Diodes & Rectifiers 9,482
GRM155R71H471KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 335,780
AZ23C2V7-7-F Zener Diodes 4,498
ERJ-3EKF1272V Thick Film Resistors - SMD 96,416
ERJ-3EKF2372V Thick Film Resistors - SMD 87,998
ERJ-3EKF4992V Thick Film Resistors - SMD 177,171
Real Time Availability
Stock:
13,200 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.30
  10: $0.198
  100: $0.082
  1,000: $0.056
  2,500: $0.044
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 8000
To purchase full reel, order in multiples of 8000:
  8,000: $0.037
  24,000: $0.035
  48,000: $0.033
  96,000: $0.029
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692