|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-DTC115EET1G
Manufacturer Part #:

DTC115EET1G

Manufacturer:

Description:
Bipolar Transistors - Pre-Biased 100mA 50V BRT NPN
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - Pre-Biased
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: NPN
Typical Resistor Ratio: 1
Mounting Style: SMD/SMT
Package / Case: SC-75-3
DC Collector/Base Gain hfe Min: 80
Collector- Emitter Voltage VCEO Max: 50 V
Continuous Collector Current: 0.1 A
Peak DC Collector Current: 100 mA
Power Dissipation: 0.2 W
Maximum Operating Temperature: + 150 C
Packaging: Reel
Minimum Operating Temperature: - 55 C
Series: DTC115EE
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1V226M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 143,739
FT2232D-REEL USB Interface IC 14,280
LMZ34002RKGT Non-Isolated DC/DC Converters 1,118
S29GL256P10FFI010 Flash Memory 2,208
MPZ2012S331A EMI Filter Beads, Chips & Arrays 195,632
2N7002LT1G MOSFET 208,636
MBR140SFT1G Schottky Diodes & Rectifiers 42,684
1N4148X-TP Diodes - General Purpose, Power, Switching 113,240
LMV393IDGKR Analog Comparators 3,439
GRM188R71H104KA93D Multilayer Ceramic Capacitors MLCC - SMD/SMT 512,287
Real Time Availability
Stock:
34,707 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.17
  10: $0.14
  100: $0.049
  1,000: $0.034
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.025
  9,000: $0.022
  24,000: $0.02
  45,000: $0.017
  99,000: $0.015
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692