|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-DTC114YM3T5G
Manufacturer Part #:

DTC114YM3T5G

Manufacturer:

Description:
Bipolar Transistors - Pre-Biased 100mA 50V BRT NPN
Mouser Online Catalog Page 709, Mouser Online Catalog
PDF Page 709, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - Pre-Biased
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: NPN
Typical Resistor Ratio: 0.21
Mounting Style: SMD/SMT
Package / Case: SOT-723-3
DC Collector/Base Gain hfe Min: 80, 140
Collector- Emitter Voltage VCEO Max: 50 V
Continuous Collector Current: 0.1 A
Peak DC Collector Current: 100 mA
Power Dissipation: 260 mW
Maximum Operating Temperature: + 150 C
Packaging: Reel
Minimum Operating Temperature: - 55 C
Series: DTC114YM3
Factory Pack Quantity: 8000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PL-USB-BLASTER-RCN Programmer Accessories 257
JMK316BJ107ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 175,386
MMA8452QR1 Accelerometers 11,347
S1751-46R Circuit Board Hardware - PCB 90,148
PMEG3030EP,115 Rectifiers 19,463
TJA1042T/3,118 CAN Interface IC 8,894
DF12C-20DS-0.5V(81) Board to Board & Mezzanine Connectors 2,357
ISL29023IROZ-T7 Light to Digital Converters 2,772
HC9-6R8-R Fixed Inductors 697
VS-30BQ040TRPBF Schottky Diodes & Rectifiers 23,436
Real Time Availability
Stock:
11,907 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.30
  10: $0.198
  100: $0.082
  1,000: $0.056
  2,500: $0.044
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 8000
To purchase full reel, order in multiples of 8000:
  8,000: $0.037
  24,000: $0.035
  48,000: $0.033
  96,000: $0.029
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401