|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-DTC114TET1G
Manufacturer Part #:

DTC114TET1G

Manufacturer:

Description:
Bipolar Transistors - Pre-Biased SS BR XSTR NPN 50V
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - Pre-Biased
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: NPN
Mounting Style: SMD/SMT
Package / Case: SOT-416-3
DC Collector/Base Gain hfe Min: 160
Collector- Emitter Voltage VCEO Max: 50 V
Continuous Collector Current: 100 mA
Peak DC Collector Current: 100 mA
Power Dissipation: 200 mW
Maximum Operating Temperature: + 150 C
Packaging: Reel
Minimum Operating Temperature: - 55 C
Series: DTC114TE
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R60J475ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 530,710
HMC439QS16GE RF Detector 503
GRM32ER61C476KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 50,749
5.0SMDJ36CA TVS Diodes - Transient Voltage Suppressors 7,731
OPA330AIDCKR Operational Amplifiers - Op Amps 12,817
ERJ-2RKF1002X Thick Film Resistors - SMD 3,257,803
XQEGRN-00-0000-000000D03 High Power LEDs - Single Color 2,972
XQERED-00-0000-000000702 High Power LEDs - Single Color 1,805
XQEBLU-SB-0000-000000Y01 High Power LEDs - Single Color 172
Real Time Availability
Stock:
38,162 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.17
  10: $0.14
  100: $0.049
  1,000: $0.034
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.025
  9,000: $0.022
  24,000: $0.02
  45,000: $0.017
  99,000: $0.015
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401