|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-DTC114EM3T5G
Manufacturer Part #:

DTC114EM3T5G

Manufacturer:

Description:
Bipolar Transistors - Pre-Biased 100mA 50V BRT NPN
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 709, Mouser Online Catalog
PDF Page 709, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - Pre-Biased
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: NPN
Typical Resistor Ratio: 1
Mounting Style: SMD/SMT
Package / Case: SOT-723-3
DC Collector/Base Gain hfe Min: 35, 60
Collector- Emitter Voltage VCEO Max: 50 V
Continuous Collector Current: 0.1 A
Peak DC Collector Current: 100 mA
Power Dissipation: 260 mW
Maximum Operating Temperature: + 150 C
Packaging: Reel
Minimum Operating Temperature: - 55 C
Series: DTC114EM3
Factory Pack Quantity: 8000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XF2M-2015-1A FFC & FPC Connectors 12,586
ERJ-2RKF1002X Thick Film Resistors - SMD 3,257,803
CMDSH-3 TR Schottky Diodes & Rectifiers 25,612
ADA4800ACPZ-R7 High Speed Operational Amplifiers 3,884
47603-0001 Memory Card Connectors 4,029
ERJ-2GE0R00X Thick Film Resistors - SMD 3,523,610
ERJ-2RKF1003X Thick Film Resistors - SMD 898,590
BLM15HG102SN1D EMI Filter Beads, Chips & Arrays 106,611
LQH2MCN100K02L Fixed Inductors 24,617
626028-2 Terminals 6,330
Real Time Availability
Stock:
6,710 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.30
  10: $0.198
  100: $0.082
  1,000: $0.056
  2,500: $0.044
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 8000
To purchase full reel, order in multiples of 8000:
  8,000: $0.037
  24,000: $0.035
  48,000: $0.033
  96,000: $0.029
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401