|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-DTA144WM3T5G
Manufacturer Part #:

DTA144WM3T5G

Manufacturer:

Description:
Bipolar Transistors - Pre-Biased 100mA 50V BRT PNP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - Pre-Biased
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: PNP
Typical Resistor Ratio: 2.136
Mounting Style: SMD/SMT
Package / Case: SOT-723-3
DC Collector/Base Gain hfe Min: 80
Collector- Emitter Voltage VCEO Max: 50 V
Continuous Collector Current: 0.1 A
Peak DC Collector Current: 100 mA
Power Dissipation: 260 mW
Maximum Operating Temperature: + 150 C
Packaging: Reel
Minimum Operating Temperature: - 55 C
Series: DTA144WM3
Factory Pack Quantity: 8000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.30
  10: $0.198
  100: $0.082
  1,000: $0.056
  2,500: $0.044
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 8000
To purchase full reel, order in multiples of 8000:
  8,000: $0.037
  24,000: $0.035
  48,000: $0.033
  96,000: $0.029
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692