|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-DTA143EET1G
Manufacturer Part #:

DTA143EET1G

Manufacturer:

Description:
Bipolar Transistors - Pre-Biased 100mA 50V BRT PNP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - Pre-Biased
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: PNP
Typical Resistor Ratio: 1
Mounting Style: SMD/SMT
Package / Case: SC-75-3
DC Collector/Base Gain hfe Min: 15
Collector- Emitter Voltage VCEO Max: 50 V
Continuous Collector Current: 0.1 A
Peak DC Collector Current: 100 mA
Power Dissipation: 0.2 W
Maximum Operating Temperature: + 150 C
Packaging: Reel
Minimum Operating Temperature: - 55 C
Series: DTA143EE
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
32,970 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.17
  10: $0.14
  100: $0.049
  1,000: $0.034
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.025
  9,000: $0.022
  24,000: $0.02
  45,000: $0.017
  99,000: $0.015
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692