|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-DTA115EET1G
Manufacturer Part #:

DTA115EET1G

Manufacturer:

Description:
Bipolar Transistors - Pre-Biased 100mA 50V BRT PNP
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - Pre-Biased
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: PNP
Typical Resistor Ratio: 1
Mounting Style: SMD/SMT
Package / Case: SC-75-3
DC Collector/Base Gain hfe Min: 80
Collector- Emitter Voltage VCEO Max: 50 V
Continuous Collector Current: 0.1 A
Peak DC Collector Current: 100 mA
Power Dissipation: 0.2 W
Maximum Operating Temperature: + 150 C
Packaging: Reel
Minimum Operating Temperature: - 55 C
Series: DTA115EE
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC18LF2520-I/SO 8-bit Microcontrollers - MCU 2,806
VSMY2850G Infrared Emitters - High Power 33,313
STM32F031G6U6 ARM Microcontrollers - MCU 5,840
105164-0001 USB Connectors 4,794
503566-1300 FFC & FPC Connectors 3,780
52745-0897 FFC & FPC Connectors 5,551
23LC1024-I/SN SRAM 2,839
LMV331IDCKR Analog Comparators 8,495
BAT54SLT1G Schottky Diodes & Rectifiers 26,777
NTS260SFT1G Schottky Diodes & Rectifiers 2,580
Real Time Availability
Stock:
29,785 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.15
  10: $0.127
  100: $0.045
  1,000: $0.031
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.023
  9,000: $0.02
  24,000: $0.018
  45,000: $0.016
  99,000: $0.013
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692