|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-DTA114YET1G
Manufacturer Part #:

DTA114YET1G

Manufacturer:

Description:
Bipolar Transistors - Pre-Biased 100mA 50V BRT PNP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - Pre-Biased
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: PNP
Typical Resistor Ratio: 0.21
Mounting Style: SMD/SMT
Package / Case: SC-75-3
DC Collector/Base Gain hfe Min: 80
Collector- Emitter Voltage VCEO Max: 50 V
Continuous Collector Current: 0.1 A
Peak DC Collector Current: 100 mA
Power Dissipation: 0.2 W
Maximum Operating Temperature: + 150 C
Packaging: Reel
Minimum Operating Temperature: - 55 C
Series: DTA114YE
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS63000DRCR Voltage Regulators - Switching Regulators 9,398
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 326,377
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 81,726
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 171,990
54150-0878 Board to Board & Mezzanine Connectors 3,902
TPS54061DRBT Voltage Regulators - Switching Regulators 4,843
GA355DR7GF472KW01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,039
C3225X7R2A225K230AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 50,073
DTC114YET1G Bipolar Transistors - Pre-Biased 14,541
NSS60601MZ4T1G Bipolar Transistors - BJT 3,577
Real Time Availability
Stock:
32,870 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.17
  10: $0.14
  100: $0.049
  1,000: $0.034
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.025
  9,000: $0.022
  24,000: $0.02
  45,000: $0.017
  99,000: $0.015
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401