|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-DTA114EM3T5G
Manufacturer Part #:

DTA114EM3T5G

Manufacturer:

Description:
Bipolar Transistors - Pre-Biased 100mA 50V BRT PNP
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 709, Mouser Online Catalog
PDF Page 709, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - Pre-Biased
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: PNP
Typical Resistor Ratio: 1
Mounting Style: SMD/SMT
Package / Case: SOT-723-3
DC Collector/Base Gain hfe Min: 35, 60
Collector- Emitter Voltage VCEO Max: 50 V
Continuous Collector Current: 0.1 A
Peak DC Collector Current: 100 mA
Power Dissipation: 260 mW
Maximum Operating Temperature: + 150 C
Packaging: Reel
Minimum Operating Temperature: - 55 C
Series: DTA114EM3
Factory Pack Quantity: 8000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
901-10309 RF Connectors / Coaxial Connectors 200
JMK316BJ107ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 175,386
LMK212BJ226MG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 184,054
TPS71533DCKR LDO Voltage Regulators 24,971
EM3588-RTR RF System on a Chip - SoC 1,663
LG R971-KN-1 Standard LEDs - SMD 349,244
ADM3054BRWZ-RL7 CAN Interface IC 1,621
CD0603-B00340 Schottky Diodes & Rectifiers 19,150
MMBT2369ALT1G Bipolar Transistors - BJT 17,350
PS7141L-2A-A Solid State Relays - PCB Mount 123
Real Time Availability
Stock:
3,910 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.30
  10: $0.198
  100: $0.082
  1,000: $0.056
  2,500: $0.044
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 8000
To purchase full reel, order in multiples of 8000:
  8,000: $0.037
  24,000: $0.035
  48,000: $0.033
  96,000: $0.029
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401