|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-DSM10G-TR-E
Manufacturer Part #:

DSM10G-TR-E

Manufacturer:

Description:
Rectifiers ULAHIGH-FREQUENCY TRANSISTOR
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Product: Standard Recovery Rectifiers
Reverse Voltage: 600 V
Forward Voltage Drop: 1.1 V
Forward Continuous Current: 1 A
Max Surge Current: 25 A
Reverse Current IR: 10 uA
Mounting Style: SMD/SMT
Packaging: Reel
Brand: ON Semiconductor
Maximum Operating Temperature: + 150 C
Series: DSM10G
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BCM5482SA2IFBG Ethernet ICs 562
BCM5482SA2IFBG Ethernet ICs 562
5.0SMDJ75A TVS Diodes - Transient Voltage Suppressors 3,444
AK10-170C TVS Diodes - Transient Voltage Suppressors 40
AK10-240C TVS Diodes - Transient Voltage Suppressors 71
ADG611YRUZ Analog Switch ICs 921
DAC8574IPW Digital to Analog Converters - DAC 271
PDS360-13 Schottky Diodes & Rectifiers 11,093
Si8620BB-B-IS Digital Isolators 6,938
IHLP2525CZER1R0M01 Fixed Inductors 7,617
Real Time Availability
Stock:
4,197 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.51
  10: $0.335
  100: $0.187
  1,000: $0.14
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.121
  10,000: $0.113
  24,000: $0.104
  50,000: $0.10
  100,000: $0.096
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 108607096 110205640 197847692