|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-DCG010-TL-E
Manufacturer Part #:

DCG010-TL-E

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching IMPEDANCE CONVERTERS
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Product: Switching Diodes
Peak Reverse Voltage: 85 V
Forward Continuous Current: 450 mA
Max Surge Current: 6 A
Configuration: Common Cathode
Recovery Time: 4 ns
Forward Voltage Drop: 0.72 V
Maximum Reverse Leakage Current: 0.5 uA
Maximum Power Dissipation: 100 mW
Operating Temperature Range: - 55 C to + 150 C
Mounting Style: SMD/SMT
Packaging: Reel
Brand: ON Semiconductor
Maximum Diode Capacitance: 3 pF
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Series: DCG010
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C2012X5R1E226M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 78,795
C3216X7R1E106K160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 49,017
PCA9306DCTR Translation - Voltage Levels 19,428
TCA9535PWR Interface - I/O Expanders 5,439
TPS2041BDBVR USB Switch ICs 8,186
RB751V-40TE-17 Schottky Diodes & Rectifiers 22,957
TLP127(U,F) Transistor Output Optocouplers 8,887
DLP31SN121ML2L Common Mode Filters / Chokes 7,448
DLW5BTM102SQ2L Common Mode Filters / Chokes 3,166
NFM21CC101U1H3D Feed Through Capacitors 11,308
Real Time Availability
Stock:
2,897 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.43
  10: $0.284
  100: $0.158
  1,000: $0.119
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.102
  9,000: $0.096
  24,000: $0.088
  45,000: $0.084
  99,000: $0.081
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692