|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-DCC010-TB-E
Manufacturer Part #:

DCC010-TB-E

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching SWITCHING DIODE
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Product: Switching Diodes
Peak Reverse Voltage: 85 V
Forward Continuous Current: 300 mA
Max Surge Current: 4 A
Configuration: Common Cathode
Recovery Time: 4 ns
Forward Voltage Drop: 0.72 V
Maximum Reverse Leakage Current: 0.5 uA
Maximum Power Dissipation: 200 mW
Operating Temperature Range: - 55 C to + 125 C
Mounting Style: SMD/SMT
Packaging: Reel
Brand: ON Semiconductor
Maximum Diode Capacitance: 3 pF
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Series: DCC010
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R0J107M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 162,073
HCPL-0631-000E High Speed Optocouplers 3,425
GRM155R71C224KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 691,134
MCP1319MT-29LE/OT Supervisory Circuits 8,634
AD2S1210ASTZ Analog to Digital Converters - ADC 116
ACF2101BU Transimpedance Amplifiers 155
ISO7220MDR Digital Isolators 1,995
REF3040AIDBZR Voltage References 2,150
C0603C103J5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 238,815
B72590D0050A060 ESD Suppressors 4,111
Real Time Availability
Stock:
6,156 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.45
  10: $0.297
  100: $0.166
  1,000: $0.124
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.107
  9,000: $0.10
  24,000: $0.092
  45,000: $0.088
  99,000: $0.085
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692