|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-DCA010-TB-E
Manufacturer Part #:

DCA010-TB-E

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching DUAL COMMON ANODE SW DI
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Product: Switching Diodes
Peak Reverse Voltage: 85 V
Max Surge Current: 4 A
Mounting Style: SMD/SMT
Packaging: Reel
Brand: ON Semiconductor
Series: DCA010-TB-E
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 269,323
CP2102-GMR I/O Controller Interface IC 20,684
DM3AT-SF-PEJM5 Memory Card Connectors 29,280
C3216X5R1C476M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 118,040
CP2103-GM I/O Controller Interface IC 6,449
C2012X5R1C226K125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 111,938
SKQMASE010 Tactile Switches 150,715
SKRPABE010 Tactile Switches 190,384
500075-1517 USB Connectors 2,822
52991-0408 Board to Board & Mezzanine Connectors 4,136
Real Time Availability
Stock:
4,986 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.55
  10: $0.319
  100: $0.151
  1,000: $0.116
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.099
  9,000: $0.09
  24,000: $0.084
  45,000: $0.075
  99,000: $0.073
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692